Everlight 19-21UBC/C430/TR8

LED Uni-Color Blue 428nm 2-Pin Chip 0603(1608Metric) T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 19-21UBC/C430/TR8.

IHS

Datasheet10 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-11-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-31
LTD Date2020-10-31

Related Parts

KingbrightAPT1608QBC/D
Single-color LEDs; KINGBRIGHT; APT1608QBC/D; Blue; 130 °; 3.3 V; 0603
KingbrightAPG1608QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPT1608VBC/D
LED Uni-Color Blue 465nm 2-Pin Chip LED T/R
Single Color LED, Blue, Water Clear, 1.6mm

Descriptions

Descriptions of Everlight 19-21UBC/C430/TR8 provided by its distributors.

LED Uni-Color Blue 428nm 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, Blue, Water Clear, 1.2mm
Standard LEDs - SMD Blue Water Clear 466nm 18mcd
SMD LED Dimensions W x D x H: 1.6 x 0.8 x 0.8 mm Forward voltage: 3.8 V Luminous intensity: 18 mcd Operating temperature: -20...80 °C Transmission angle: 100 ° Case colour: Colourless Housing type: Clear Light colour: Blue Package: 0603 Technology: GaN

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19-21UBCC430TR8