Kingbright APG1608QBC/D

LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APG1608QBC/D.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.01%

CAD Models

Download Kingbright APG1608QBC/D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-03-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAPT1608QBC/D
Blue 0603 120° Water Clear 100 mcd 3.3 V Chip LED Lamp SMT
LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Blue 468nm 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPTD1608QBC/D
LED 465nm, 40°, 3.3V, 20mA, Round Dome, Transparent/Colorless/Blue, 0603, SMD, 1.6mm × 800μm × 1.1mm
KingbrightAPT1608VBC/D
LED Uni-Color Blue 465nm 2-Pin Chip LED T/R
Single Color LED, Blue, Water Clear, 1.6mm

Descriptions

Descriptions of Kingbright APG1608QBC/D provided by its distributors.

LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
APG1608QBC/D BLUE LED, 465 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE
Blue 1.6 x 0.8 x 0.25 mm (0603) 120 º 100 mcd Clear Surface Mount LED
Single Color LED, Blue, Water Clear, 1.2mm
Blue Chip LED 1.6x0.8mm 465nm 100mcd SMD 2-Pin
LEDs (Light Emitting Diodes); APG1608QBC/D; KINGBRIGHT ELECTRONIC; 120 °; Blue; Surface Mount; 20 mA
1.6X0.8MM 0.25MM ULTRA THIN BLUE SMD LED
Standard LEDs - SMD Blue, Water Clear 70mcd, 470nm
465nm 120° 3.3V 20mA With flat top,rectangle transparent colourless,Blue 0603 standard mounting,SMD mount 1.6mm*800μm*280μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APG1608QBCD