
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 12-21SYGC/S530-E2/TR8 | 3,286 | 463 | |||||||||
| DigiKey | 1080-1451-1-ND | 26,940 | 1 | Cut Tape | ||||||||
| TME | 12-21SYGC/S530-E2 | 3,286 | 1 | 10h | ||||||||
| Avnet | 12-21SYGC/S530-E2/TR8 | 0 | 6K | 4d | ||||||||
| Future Electronics | 12-21SYGC/S530-E2/TR8 | 0 | 2K | Tape & Reel |
Download datasheets and manufacturer documentation for Everlight 12-21SYGC/S530-E2/TR8.
Download Everlight 12-21SYGC/S530-E2/TR8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Everlight 12-21SYGC/S530-E2/TR8 provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:
Download datasheets and manufacturer documentation for Everlight 12-21SYGC/S530-E2/TR8.