Ettinger 05.04.303

Spacer, M4, 30Mm Length Rohs Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
Chip 1 Exchange05.04.303Contact
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.04.303.

element14 APAC

Datasheet1 page19 years ago

Related Parts

Keystone1955
STANDOFF, 1/4 HEX M-F, THREADED (6-32), LENGTH 1.250, BRASS/NICKEL
Keystone1644
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1960
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Brass ASTM B16 Nickel QQ-N-290

Descriptions

Descriptions of Ettinger 05.04.303 provided by its distributors.

Spacer, M4, 30Mm Length Rohs Compliant: Yes
SPACER, M4, 30MM LENGTH; Standoff Material: Brass; Thread Size - Metric: M4; Thread Size - Imperial: -; Standoff Type: Hex Female; Body Length: 30mm; Product Range: 05.04 Series; Overall Length: 30mm; External Width: 7mm; SVHC: No SVHC (15-Jan-2018); Accessory Type: Spacer; Body Plating: Nickel; External Diameter: 7mm; External Length / Height: 30mm; Fastener Material: Brass; Fastener Plating: Nickel; For Use With: PCBs; Height: 30mm; Material: Brass; Screw Material: Brass; Thread Length: 9mm

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)