Ettinger 05.03.253

Standoff, M3X25-NI
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.03.253. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.03.253.

element14 APAC

Datasheet1 page19 years ago

Supply Chain

Introduction Date2019-12-09

Related Parts

Keystone1946
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1450D
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .750, BRASS/ZINC
Keystone1547
STANDOFF; 3/16 ROUND; FEMALE; THREADED 4-40; .250L; BRASS/ZINC

Descriptions

Descriptions of Ettinger 05.03.253 provided by its distributors.

STANDOFF, M3X25-NI
Standoff, M3X25-Ni; Standoff Material:brass; Thread Size - Metric:m3; Thread Size - Imperial:-; Standoff Type:hex Female; Body Length:25Mm; Product Range:05.03 Series; Overall Length:25Mm; External Width:5.5Mm; Svhc:no Svhc Rohs Compliant: Yes

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)