Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 1450D

Standoff, 1/4 Hex, Female, Threaded 4-40, Length .750, Brass/zinc
$ 0.656

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1450D.

Newark

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.32%

CAD Models

Download Keystone 1450D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2007-12-18

Related Parts

Keystone1451E
Standoffs & Spacers .250 X .750 6-32 THREADED HEX STANDOFF BRASS
Keystone1474D
Spacer/Standoff Hex Brass 6.4Mm X 19.1Mm; |Keystone 1474D
Keystone1451D
Standoffs & Spacers .250 X ..625 6-32 THREADED HEX STANDOFF BRASS

Descriptions

Descriptions of Keystone 1450D provided by its distributors.

STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .750, BRASS/ZINC
SPACER/STANDOFF HEX BRASS 6.4MM X 19.1MM;
STANDOFF HEX 4-40THR .750"L BR
Spacers and Standoffs HEX .250X.750 ZBRASS
Standoff; Thread Size - Imperial:4-40; Spacer Material:Brass; External Width:6.4mm; Body Length:19.05mm; Body Plating:Zinc; Hex Body Size:0.250"; Overall Length:19.1mm; Spacer Plating:Zinc; Spacing Height:0.75"; Thread Length:19.1mm

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1450-D