Keystone 1946

Standoff Hex M/F, 4-40 THD, 6.4mm A/F, 4.7mm LG, Brass, ASTM B16, Nickel Plated, QQ-N-290
$ 0.638
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1946.

element14 APAC

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.56%

CAD Models

Download Keystone 1946 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-01-02

Related Parts

Keystone8799
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone8732
M/F Standoff (Replaced Nc145308B)-Brass; |Keystone 8732
Keystone1944
Spacer/Standoff Hex Brass 6.4Mm X 12.7Mm; |Keystone 1944
15.00Mm M3 Metric M/F Threaded Hex Brass Spacer/Pillar Rohs Compliant: Yes |Harwin R30-3011502

Descriptions

Descriptions of Keystone 1946 provided by its distributors.

Standoff Hex M/F, 4-40 THD, 6.4mm A/F, 4.7mm LG, Brass, ASTM B16, Nickel Plated, QQ-N-290
Spacer/Standoff Hex Brass 6.4Mm X 19.1Mm; |Keystone 1946
STANDOFF, HEX MALE-FEMALE, 23.8MM; Standoff Material: Brass; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Standoff Type: Hex Male-Female; Body Length: 19.1mm; Product Range: -; Overall Length: 23.8mm; External Width: 6.4mm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1946.