Essentra WWS-A-2-01

Wire Saddle; Snap-in, Arrowhead Mnt; INSIDE-H.50XW.80IN; Panel .047IN; UL94V-2
$ 0.184
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WWS-A-2-01.

DigiKey

Datasheet1 page23 years ago

Inventory History

3 month trend:
-25.20%

Related Parts

PanduitVWS3750-C
Vertical Wire Saddle, .37" X .50" (9.398 Rohs Compliant: Yes |Panduit VWS3750-C
PanduitWS25-25-M
Cable Mounting & Accessories Wire Standoff Push M ount 25
PanduitWS50-25-M
Cable Mounting & Accessories Wire Standoff Push Mount 50
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
TE Connectivity2-604772-9
Cable Tie, Natural, 8",1000/Pk Rohs Compliant: Yes |Amp Te Connectivity 2-604772-9
TE Connectivity1-604751-9
Cable tie, nylon, (L x W) 300 x 4.65 mm, bundle-Ø 76.2 mm, natural

Descriptions

Descriptions of Essentra WWS-A-2-01 provided by its distributors.

WIRE SADDLE; SNAP-IN, ARROWHEAD MNT; INSIDE-H.50XW.80IN; PANEL .047IN; UL94V-2
Wide Wire SdlArrow MntNatural Wide Wire Sdl Arrow Mnt Nat
CBL CLIP WIRE SADDLE NAT ARROW
Cable Clamp, Nylon 6.6, Natural, 23.6Mm; Cable Clamp/Clip Type:Saddle Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:23.6Mm; Height:19.6Mm Rohs Compliant: Yes |Essentra Components WWS-A-2-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components