Essentra WTLH90300-M4-01

Cable Tie; Twist Lock; Screw Mnt; Hinged 90 Deg; Webbed; Bundle Dia .48IN Max
$ 0.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WTLH90300-M4-01.

Electro Sonic

Datasheet1 page14 years ago

DigiKey

Inventory History

3 month trend:
-5.45%

Related Parts

Cable Tie, Miniature, Nylon 6.6 (Polyamide 6.6), Natural, 104 mm, 3 mm, 19.1 mm, 18 lb
PanduitVWS106-M
CABLE FASTENER; Cable Clamp / Clip Type:; Type:Saddle Clip; Material:Nylon 6.6 (Polyamide 6.6);
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Amp Te Connectivity 2-604771-9
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural

Descriptions

Descriptions of Essentra WTLH90300-M4-01 provided by its distributors.

CABLE TIE; TWIST LOCK; SCREW MNT; HINGED 90 DEG; WEBBED; BUNDLE DIA .48IN MAX
Wire SdlLock TopAdh MntNatural Wire Sdl Lock Top Adh Nat
Spacer Hinged Purse Lock 3.6mm to 12.2mm-ID
CBL CLIP TWIST LOCK NAT FASTENER
Cable Tie, Kurly/Twist Lock, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:-; Cable Tie Width:-; Cable Bundle Diameter Max:12.2Mm; Cable Tie Type:Kurly/Twist Lock; Product Range:Wtlh90 Series Rohs Compliant: Yes |Essentra Components WTLH90300-M4-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • WTLH90-300-M4-01