3M CT4NT18-M

Cable Tie, Miniature, Nylon 6.6 (Polyamide 6.6), Natural, 104 mm, 3 mm, 19.1 mm, 18 lb
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M CT4NT18-M.

element14 APAC

Datasheet5 pages9 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.72%

Supply Chain

Introduction Date2019-06-03
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

ABB ControlL-6-18-9-C
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 6.38"L, TENSILE STRENGTH 18LBS
PanduitBT1M-XMR
Cable Tie, 4 in L, 0.82 in Max Bundle Dia., Natural, Nylon 6/6, 30 lb Strength, 5000 PK
PLAIN CABLE TIE PB6NT18-C
TIE WIRE 4" NATURAL 18LB
Plain Cable Tie PB6NT18M | 3M PB6NT18-M
HellermannTytonT18R9M4
HellermannTyton T18R9M4 Cable Tie, Standard, 3.94"L, 18lb, PA66, Natural, 1000/Pkg, T-Series

Descriptions

Descriptions of 3M CT4NT18-M provided by its distributors.

Cable Tie, Miniature, Nylon 6.6 (Polyamide 6.6), Natural, 104 mm, 3 mm, 19.1 mm, 18 lb
CABLE TIE, MINIATURE, NATURAL/NYLON, 18 LBS., 0.10 IN X 4.10 IN, CT SERIES
Cable Ties, Standard Locking Nylon 6/6 Natural 19.1mm 80.06N Bag
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
7000133452 80611469356 4 NATURAL 18 LB CABLE TIE - 1
CBL TIE LOCK NAT 18LB 4.1" 1=1PC
Cable Tie, Nylon6.6, 104Mm, 18Lb, Pk1000, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:104Mm; Cable Tie Width:3Mm; Cable Bundle Diameter Max:19.1Mm; Cable Tie Type:Miniature; Product Range:- Rohs Compliant: Yes |3M CT4NT18-M

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611469356
  • CT4NT18M