Essentra WSLT-03-2-01

Wire Saddle; Snap-in; Hinged Locking Top; INSIDE-H.55XW.64IN; UL94V-2; PK1000
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WSLT-03-2-01.

element14 APAC

Datasheet1 page16 years ago

Future Electronics

Inventory History

3 month trend:
-95.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
Plain Cable Tie PB8NT50M | 3M PB8NT50-M
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M
PanduitPLT2S-M
Cable tie, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, natural, -60 to 85 °C, PLT2S-M
TE Connectivity2-604772-9
Cable Tie, Natural, 8",1000/Pk Rohs Compliant: Yes |Amp Te Connectivity 2-604772-9

Descriptions

Descriptions of Essentra WSLT-03-2-01 provided by its distributors.

WIRE SADDLE; SNAP-IN; HINGED LOCKING TOP; INSIDE-H.55XW.64IN; UL94V-2; PK1000
0.88 L x 0.20" W Natural Color Nylon Top Lock Wire Saddle"
Wire SdlBlind Hole MntNatural Wire Sdl Blind Hole Mnt Nat
Cable Management, Clip Polyamide 6/6 Natural Push Mount
RICHCO WSLT-03-2-01 SADDLE, WIRE, LOCK, 14.1X16.3MM, PK40
CBL CLIP WIRE SADDLE ARROWHEAD
SADDLE, WIRE, LOCK, 14.1X16.3MM, PK40; Accessory Type:Cable Clip; Clip Style:Saddle Clip; External Length:22.4mm; Height:28mm; External Width:5mm; Material:Nylon 6.6; Colour:Natural; Fixing Hole Diameter:4.75mm; SVHC:No SVHC (20-Jun-2011); External Length / Height:19.6mm; Fixing Hole Diameter:4.75mm; Size:14.1 x 16.3mm

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components