Essentra WSBH-2-01

Wire Saddle - Inside Height - 9.7 mm 0.38 in Inside Width - 11.2 mm 0.44 in
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WSBH-2-01.

element14 APAC

Datasheet1 page17 years ago

JRH Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+7.04%

Supply Chain

Introduction Date2008-09-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitVWS3750-C
Vertical Wire Saddle, .37" X .50" (9.398 Rohs Compliant: Yes |Panduit VWS3750-C
PanduitWS25-25-M
Cable Mounting & Accessories Wire Standoff Push M ount 25
PanduitWS25-25-C
Cable Management, Wire Clip Standoff Nylon 6/6 Natural Through Hole 6.4mm
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
TE Connectivity2-604772-9
Cable Tie, Natural, 8",1000/Pk Rohs Compliant: Yes |Amp Te Connectivity 2-604772-9
TE Connectivity1-604751-9
Cable tie, nylon, (L x W) 300 x 4.65 mm, bundle-Ø 76.2 mm, natural

Descriptions

Descriptions of Essentra WSBH-2-01 provided by its distributors.

Wire Saddle - Inside Height - 9.7 mm 0.38 in Inside Width - 11.2 mm 0.44 in
Cable Accessories Wire Saddle Nylon 6/6 Natural
WIRE SADDLE, NON-LOCKING, FIR TREE MOUNT,0.38" X 0.44" HOLD AREA
RICHCO WSBH-2-01 SADDLE, WIRE, BLIND, 18.3MM, PK40
Wire Sdl,Blind Hole Mnt,Natural
SADDLE, WIRE, BLIND, 18.3MM, PK40; Accessory Type:Wire Saddle; Clip Style:Saddle Clip; External Length:15.5mm; Height:27mm; External Width:5.6mm; Material:Nylon 6.6; Colour:Natural; Fixing Hole Diameter:7.9mm; SVHC:No SVHC (20-Jun-2011); Cable Diameter Max:11.2mm; External Length / Height:18.3mm; Fixing Hole Diameter:7.9mm; Size:11.1 x 11.2mm

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components