Essentra WS-A-2-4-01

Wire Saddle; Snap-in; INSIDE-H1.05XW.44IN; Panel .125IN; Nylon; UL94V-2; PK1000
$ 0.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WS-A-2-4-01.

Electro Sonic

Datasheet1 page17 years ago

DigiKey

Inventory History

3 month trend:
+294%

Related Parts

PanduitVWS4274-C
Vertical wire saddle, .74" x .42" (18.8mm x 10.7mm) bundle, natural, standard package.
PanduitVWS3775-C
Cable Mounting & Accessories VERT Wire Saddle .37 x .75
PanduitWS75-25-M
Cable Management, Wire Clip Standoff Nylon 6/6 Natural Push Barb 19.8mm
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
TE Connectivity2-604772-9
Cable Tie, Natural, 8",1000/Pk Rohs Compliant: Yes |Amp Te Connectivity 2-604772-9
TE Connectivity2-160975-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants

Descriptions

Descriptions of Essentra WS-A-2-4-01 provided by its distributors.

WIRE SADDLE; SNAP-IN; INSIDE-H1.05XW.44IN; PANEL .125IN; NYLON; UL94V-2;PK1000
Wire saddle CableØ 26,7mm UL94V2
CBL CLIP WIRE SADDLE NAT ARROW
Cable Clamp, Nylon 6.6, Natural, 15.4Mm; Cable Clamp/Clip Type:Saddle Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:15.4Mm; Height:35Mm Rohs Compliant: Yes |Essentra Components WS-A-2-4-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components