Essentra WS-A-2-1-01

Wire Saddle; Snap-in; INSIDE-H.19XW.44IN; Panel .125IN; Nylon; UL94V-2; PK1000
$ 0.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WS-A-2-1-01.

Future Electronics

Datasheet1 page17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitHWS2819-M
Cable Accessories Horizontal Wire Saddle Nylon 6/6 Natural Bulk
PanduitHWS2819-C
Cable Mounting & Accessories Wire Saddle Horiz .1 9 x 0.28
PanduitPBMS-H25-M
Panduit PBMS-H25-M Cable Tie Mount, Non-Adhesive, Nylon 6/6, .25" Hole, Natural, 1000/Pack
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
TE Connectivity2-604772-9
Cable Tie, Natural, 8",1000/Pk Rohs Compliant: Yes |Amp Te Connectivity 2-604772-9
TE Connectivity1-604751-9
Cable tie, nylon, (L x W) 300 x 4.65 mm, bundle-Ø 76.2 mm, natural

Descriptions

Descriptions of Essentra WS-A-2-1-01 provided by its distributors.

WIRE SADDLE; SNAP-IN; INSIDE-H.19XW.44IN; PANEL .125IN; NYLON; UL94V-2;PK1000
WS-A Series Natural Nylon .062 inch Arrowhead Mount Wire Saddle
Wire saddle CableØ 4,8mm UL94V2
CBL CLIP WIRE SADDLE ARROWHEAD
Cable Clamp, Nylon 6.6, Natural, 15.4Mm; Cable Clamp/Clip Type:Saddle Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:15.4Mm; Height:13.2Mm Rohs Compliant: Yes |Essentra Components WS-A-2-1-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components