Essentra WIT-30RRA-4-M

WIT Series Nylon 6/6 160.3 x 3.58 mm Winged Arrowhead Releasable Self Mount Tie
$ 0.187
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WIT-30RRA-4-M.

TME

Datasheet1 page17 years ago

Future Electronics

Inventory History

3 month trend:
-12.29%

Related Parts

PanduitBT1.5I-M
Panduit BT1.5I-M Cable Tie, Barb Ty, 6.1"L, 40lb, Nylon, Natural, 1000/Pkg, Dome-Top Series
PanduitBT2I-M
Panduit BT2I-M Cable Tie, Barb, 8"L, 40lb, Nylon, Natural, 1000/Pkg, Dome-Top Series
PanduitBT1.5I-M39
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
HellermannTytonT30R9M4
HellermannTyton T30R9M4 Cable Tie, Standard, 6", 30lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT50R9M4
HellermannTyton T50R9M4 Cable Tie, Standard, 8"L, 50lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT30L9M4
HellermannTyton T30L9M4 Cable Tie, Standard, 8"L, 30lb, PA66, Natural, 1000/Pkg, T-Series

Descriptions

Descriptions of Essentra WIT-30RRA-4-M provided by its distributors.

WIT Series Nylon 6/6 160.3 x 3.58 mm Winged Arrowhead Releasable Self Mount Tie
Cable Ties, Standard Locking Nylon 6/6 Natural 31.8mm 133.44N
CBL TIE, REL, ARRW MNT, NAT,6.31 IN,30LB
CBL TIE RELEASABL NAT 30LB 6.31"
Cbl TieRelArrw MntNat6.31 in30
Cable Tie, 160.3Mm, Nylon 6.6, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:160.3Mm; Cable Tie Width:3.6Mm; Cable Bundle Diameter Max:31.8Mm; Cable Tie Type:Releasable; Product Range:Wit-30Rra Series Rohs Compliant: Yes |Essentra Components WIT-30RRA-4-M

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • WIT30RRA4M