Essentra UMS-24-45A-RT

Standard, Releasable Black 1.50 (38.10mm) 0.500" (12.70mm) 50 lbs (22.68 kg)"
$ 1.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra UMS-24-45A-RT.

RS (Formerly Allied Electronics)

Datasheet2 pages21 years ago

DigiKey

Inventory History

3 month trend:
+9.68%

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
PanduitHLT3I-X0
Panduit HLT3I-X0 Cable Tie, Hook and Loop, Tak-Ty Hook, Nylon/Polyethylene, Black, 10/Pack
PanduitHLTP2I-X0
Cable Tie, 8 in L, 1.90 in Max Bundle Dia., Black, Nylon, 40 lb Strength, 10 PK
HellermannTyton111-12302
HellermannTyton 111-12302 Cable Tie, Wide Strap, 15.1"L, 120lb, PA66HIRHSUV, Black, 300/Pkg
ABB ControlFO200-40-0
Hook and Loop Cable Tie with Slot 228.6 x 12.7mm Polyamide/Polyethylene Black
HellermannTytonGT.50X80C2
HellermannTyton GT.50X80C2 Cable Tie, Grip Strap, 8"Lx0.5"W, PA6/PE, Black, 100/Pkg, GT-Series

Descriptions

Descriptions of Essentra UMS-24-45A-RT provided by its distributors.

Standard, Releasable Black 1.50 (38.10mm) 0.500" (12.70mm) 50 lbs (22.68 kg)"
CBL TIE RELEASEABLE BLACK 50LB
CBL TIE RELEASABLE BLACK 50LBS
Access Universal Mounting Strap
StrapAdjAdh MntBlk1.5 in Max H
Cable Tie, 1.5", Mount Strap, Blk, Pa6.6; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:-; Cable Tie Width:1.1"; Cable Bundle Diameter Max:1.5"; Cable Tie Type:Universal Mounting Strap; Product Range:Ums Series Rohs Compliant: Yes |Essentra Components UMS-24-45A-RT

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components