Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 111-12302

HellermannTyton 111-12302 Cable Tie, Wide Strap, 15.1"L, 120lb, PA66HIRHSUV, Black, 300/Pkg
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 111-12302.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet2 pages19 years ago
Datasheet4 pages18 years ago

TME

Master Electronics

Inventory History

3 month trend:
-30.43%

Supply Chain

Introduction Date2024-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HellermannTyton111-12301
Wide Strap Cable Tie 12.1L 0.3753.25 Bndl Dia 120lb Tens Stngth PA66HIRHSUV Black 300pkg
HellermannTyton111-12300
HellermannTyton 111-12300 Cable Tie, Wide Strap, 9.1"L, 120lb, PA66, Black, 300/Pkg, WS-Series
ABB ControlFO200-40-0
Hook and Loop Cable Tie with Slot 228.6 x 12.7mm Polyamide/Polyethylene Black
HellermannTytonGT.50X80C2
HellermannTyton GT.50X80C2 Cable Tie, Grip Strap, 8"Lx0.5"W, PA6/PE, Black, 100/Pkg, GT-Series
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of HellermannTyton 111-12302 provided by its distributors.

HellermannTyton 111-12302 Cable Tie, Wide Strap, 15.1"L, 120lb, PA66HIRHSUV, Black, 300/Pkg
CABLE TIE, 383.5MM, NYLON 6.6, 120LB, BLACK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 383.5mm; Cable Tie Width: 12.7mm; Cable Bundle Diameter Max: 104.1mm; Cable Tie Type: Heavy Dut 80Y3972
HellermannTyton 111-12302 wide cable tie is a self-locking nylon tie designed for broader bundle contact and secure fastening in demanding applications. Its one-piece wide-body construction supports reliable hold, cleaner harness organization, and stable routing of larger bundles.
Hellermann Tyton 111-12302 Cable Tie Brand: Hellermann Tyton. Part Number: 111-12302. HellermannTyton Cable Tie, Type WSR Heavy Duty Wide Strap, 15.1 in Length, 1/2 in Width, 0.055 in Thickness, 0.375 to 4.1 in Bundle Dia, Plastic Pawl, 120 lb Tensile, -40 to 230 deg F, Polyamide 6.6, Black. Additional Description: TYTO-111-12302 WIDE STRAP CABLE TIE, 15.1 L, 0.375 - 4.125 BNDL DIA, 120LB TENS STNGTH, PA66HIRHSUV, BLACK, 300/BKG 111-12302. Catalog Description: The Heavy Duty Wide-Strap Cable Tie was designed to minimize the pinching of soft bundles and the potential of lateral movement along the bundle. The low-profile head and underside clamping rails increase the grip around the bundle and provide a better fit than traditional cable ties. These are used primarily in the trucking and heavy equipment industries, but can be used in a wide variety of applications where strength is needed...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton