Essentra TFCCA-25-01

Cable Clamp; Flat; Snap-in; Hinged With Tension; Nylon 6/6; UL94V-2; Natural
$ 0.833
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra TFCCA-25-01.

JRH Electronics

Datasheet1 page17 years ago

TME

DigiKey

Inventory History

3 month trend:
+99.91%

Related Parts

PanduitTM3S10-C
Cable Tie Mount, Low Profile, Screw, 5 mm, Natural, Nylon 6.6 (Polyamide 6.6), 9.5 mm, 15.8 mm
PanduitTM3S10-M
MOUNT, CABLE TIE, SCREW MOUNT, NTRL NYLON6/6, 0.86" L, 0.61" W, 0.37" H, M5
PanduitTM3S8-M
Panduit TM3S8-M Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", Nylon 6/6, Natural, 1000/Pack

Descriptions

Descriptions of Essentra TFCCA-25-01 provided by its distributors.

CABLE CLAMP; FLAT; SNAP-IN; HINGED WITH TENSION; NYLON 6/6; UL94V-2; NATURAL
Cable Management, Flat Nylon 6/6 Natural Through Hole
CBL CLIP FLAT NATURAL ARROWHEAD
CBL CLIP FLAT NAT ARROW WINGED
Cable Clamp, Nylon 6.6, Natural, 24.7; Cable Clamp/Clip Type:Flat Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:24.7Mm; External Width:- Rohs Compliant: Yes |Essentra Components TFCCA-25-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components