Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit TM3S10-M

Mount, Cable Tie, Screw Mount, Ntrl NYLON6/6, 0.86" L, 0.61" W, 0.37" H, M5
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM3S10-M.

Farnell

Datasheet1 page13 years ago
Datasheet1 page0 years ago

Newark

element14 APAC

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitTM3S8-M
Panduit TM3S8-M Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", Nylon 6/6, Natural, 1000/Pack
PanduitTM3S8-C
Panduit TM3S8-C Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", Nylon 6/6, Natural, 100/Pack
PanduitTM3R6-M
Cable Tie Mount - Rivet Applied Rohs Compliant: Yes |Panduit TM3R6-M

Descriptions

Descriptions of Panduit TM3S10-M provided by its distributors.

MOUNT, CABLE TIE, SCREW MOUNT, NTRL NYLON6/6, 0.86" L, 0.61" W, 0.37" H, M5
55/64" L, 39/64" W, natural Plastic Cable Tie Mount, PK 1000
Panduit TM3S10-M Cable Tie Mount, Screw-On, #10 Screw, 0.86"x0.61", Nylon 6/6, Natural, 1000/Pack
Cable Tie Mount, .61in (15.5mm)W, no.10 Screw (M5), Nylon
Cable Accessories Cable Tie Mount Nylon 6/6 Natural
CABLE TIE MOUNT; Mount Fixing Type: Screw; Mounting Hole Dia: -; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 21.84mm; Width: 15.5mm; Height: -; Product Range: -; Accessory Type: Cab
The cable tie mount in natural color is applied with a 10 (M5) screw and is 0.61 (15.5 mm) wide. It is made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in indoor environments. It comes in packages of 1000.
Panduit TM3S10-M screw applied cable tie mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a #10 (M5) screw. Suitable for miniature, intermediate, standard and
Hole Diameter mm = 5 / Mount Fixing Type = Screw / Mount Colour = White / Mount Material = Polyamide 6.6 / Width mm = 50.3 / Operating Temperature Max. °C = 85 / Length mm = 21.9 / Operating Temperature Min. °C = -60 / Height mm = 9.4

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM3S10-M.
  • TM3S10M