Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit TM3S8-M

Panduit TM3S8-M Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", Nylon 6/6, Natural, 1000/Pack
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM3S8-M.

Newark

Datasheet1 page13 years ago

element14 APAC

element14

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+151%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitTM3S10-M
MOUNT, CABLE TIE, SCREW MOUNT, NTRL NYLON6/6, 0.86" L, 0.61" W, 0.37" H, M5
PanduitTM3S8-C
Panduit TM3S8-C Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", Nylon 6/6, Natural, 100/Pack
PanduitTM3S10-C
Cable Tie Mount, Low Profile, Screw, 5 mm, Natural, Nylon 6.6 (Polyamide 6.6), 9.5 mm, 15.8 mm

Descriptions

Descriptions of Panduit TM3S8-M provided by its distributors.

Panduit TM3S8-M Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", Nylon 6/6, Natural, 1000/Pack
Mount, Cable Tie; 0.62" W; Low profile; uses #8 screw or rivet
55/64" L, 39/64" W, natural Plastic Cable Tie Mount, PK 1000
Cable Accessories Cable Tie Mount Nylon 6/6 Natural Bulk
Cable Tie Mount, .61in (15.5mm)W, no.8 Screw (M4), Nylon
CABLE TIE MOUNT; For Use With:Panduit TM3S8M Miniature, Intermediate & Standard Cable Ties; Mount Fixing Type:Screw; Material:Nylon 6.6;
Cable Tie Mount; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Screw; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Natural; Color:Natural; Material Del Cuerpo:Nylon 6.6 |Panduit TM3S8M
The cable tie mount in natural color is applied with a 8 (M4) screw and is 0.61 (15.5 mm) wide. It is made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in indoor environments. It comes in packages of 1000.
Panduit TM3S8-M Screw Applied Cable Tie Mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a #8 (M4) screw. For indoor use and are suitable for miniature, interm

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM3S8M