Essentra TC-30-1

1.31" L x 0.37" W x 0.29" Acetal Natural Color Screw Mount Tension Clip
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra TC-30-1.

Future Electronics

Datasheet1 page15 years ago
Datasheet1 page23 years ago
Datasheet104 pages7 years ago
Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+10.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitTM1A-M
Cable Tie Mount Adhesive Back/Mtg 0.32 in. W x 0.51 in. L Base Nylon 6.6 Natural
PanduitCCS19-S8-M
Cable Clamp, Nylon 6/6, 0.19 in Bundle Dia., Natural, 0.43 in L, 1000 PK
PanduitCCS12-S8-M
Fastener, Screw Mount Cable Clamp, 3.1 mm, Nylon 6.6 (Polyamide 6.6), Natural, 8.4 mm, 9.4 mm
PanduitCCS38-S8-M
Fixed diameter cable clamp 8 screw (M4) .38 (9.7mm) bundle white bulk package.
CBL TIE LOCKING NAT 120LB 1.250'

Descriptions

Descriptions of Essentra TC-30-1 provided by its distributors.

1.31" L x 0.37" W x 0.29" Acetal Natural Color Screw Mount Tension Clip
Cable Management, Clip Acetal Natural
Tension ClipScrew MntNatural T
Tension Clip,Screw Mnt,Natural
TENSION CLIP, SCREW MOUNT, WHITE
CBL CLIP SPRING NATURAL FASTENER
Fasteners, Clip; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:9.4Mm; Cable Clamp/Clip Material:Acetal; Cable Clamp/Clip Colour:Natural; External Length:33.3Mm; External Width:9.5Mm; Height:7.4Mm Rohs Compliant: Yes |Essentra Components TC-30-1

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC-301