Essentra PKKL-3S

Cable Clamp; Clip; Arrow Mount; Lock; Natural; .31 in Bundle Dia.
$ 0.699
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra PKKL-3S.

Future Electronics

Datasheet1 page12 years ago
Datasheet1 page19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitRAMH-S6-D
Panduit RAMH-S6-D Cable Tie Mount, Right Angle, Standard, 1”x0.75” , Nylon 6/6, White, 500/Pack
PanduitTM3S10-C
Cable Tie Mount, Low Profile, Screw, 5 mm, Natural, Nylon 6.6 (Polyamide 6.6), 9.5 mm, 15.8 mm
PanduitTM3S10-M
MOUNT, CABLE TIE, SCREW MOUNT, NTRL NYLON6/6, 0.86" L, 0.61" W, 0.37" H, M5

Descriptions

Descriptions of Essentra PKKL-3S provided by its distributors.

CABLE CLAMP; CLIP; ARROW MOUNT; LOCK; NATURAL; .31 IN BUNDLE DIA.
Cable Management, Clip Nylon 6/6 Natural Push In 7.8mm
ClipArrow MntLckNat.31 in Hold Clip Arrow Mnt Lck Natural
Nylon 6/6 Natural Color Plug-In KWIK KLIP Locking
CBL CLIP C-TYPE NATURAL PUSH IN
Cable Clamp, Nylon 6.6, Natural, 21.1Mm; Cable Clamp/Clip Type:Push Mount Cable Clamp; Internal Diameter:7.8Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:21.1Mm Rohs Compliant: Yes |Essentra Components PKKL-3S

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • PKKL3S