Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit RAMH-S6-D

Panduit RAMH-S6-D Cable Tie Mount, Right Angle, Standard, 1”x0.75” , Nylon 6/6, White, 500/Pack
$ 1.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit RAMH-S6-D.

Sager Electronics

Datasheet1 page15 years ago

Master Electronics

Inventory History

3 month trend:
+10.83%

Related Parts

PanduitRAMH-S10-D
Cable Tie Mount, 19Mm, Nylon 6.6, Nat; |Panduit RAMH-S10-D
Cable Management Bevel Entry Cord Clip Nylon 6/6 Natural Push Barb 9.6mm
Cable Mounting & Accessories Bevel Entry Crd Clip Push Mount 38

Descriptions

Descriptions of Panduit RAMH-S6-D provided by its distributors.

Panduit RAMH-S6-D Cable Tie Mount, Right Angle, Standard, 1”x0.75” , Nylon 6/6, White, 500/Pack
1" L, 3/4" W, natural Plastic Cable Tie Mount, PK 500
Cable Tie Mounts Cable Tie Mount Right Angle #6 Scrw
Cable Accessories Tie Mount Nylon 6/6 Natural Bulk
Cable Tie Mount, 25.4Mm, Pa 6.6, Natural; Mount Fixing Type:Screw; Mounting Hole Dia:3.18Mm; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:25.4Mm; Width:19Mm; Height:25.4Mm; Product Range:- Rohs Compliant: Yes |Panduit RAMH-S6-D

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN