Essentra N-5

Cable Management, Clamp Nylon 6/6 Natural Screw Mount 7.9mm
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra N-5.

Future Electronics

Datasheet1 page16 years ago
Datasheet1 page12 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-37.41%

Supply Chain

Country of OriginMainland China
Introduction Date2017-01-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanduitCCS12-S8-M
Fastener, Screw Mount Cable Clamp, 3.1 mm, Nylon 6.6 (Polyamide 6.6), Natural, 8.4 mm, 9.4 mm
PanduitPLT.7M-M
Cable Tie, 3 in L, 11/16 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Amp Te Connectivity 2-604771-9
TE Connectivity4-160967-1
CABLE TY 98X2.5 NAT Part Number: 4-160967-1 | Internal Number: 4-160967-1 | TE Connectivity
TE Connectivity4-160967-2
CABLE TY 98X2.5 BLA Part Number: 4-160967-2 | Internal Number: 4-160967-2 | TE Connectivity
PLAIN CABLE TIE PB6NT18-C
PanduitCCS19-S8-M
Cable Clamp, Nylon 6/6, 0.19 in Bundle Dia., Natural, 0.43 in L, 1000 PK
PanduitCCS38-S8-M
Fixed diameter cable clamp 8 screw (M4) .38 (9.7mm) bundle white bulk package.
PanduitCCS31-S8-M
Cable Clamp, Nylon 6/6, 0.31 in Bundle Dia., Natural, 0.695 in L, 1000 PK

Descriptions

Descriptions of Essentra N-5 provided by its distributors.

Cable Management, Clamp Nylon 6/6 Natural Screw Mount 7.9mm
Clamp,Screw Mnt,Natural,5/16 in Hold
Cable Clamps; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:7.9Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:17.1Mm; External Width:9.5Mm; Height:- Rohs Compliant: Yes |Essentra Components N-5

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • N5