Essentra LWS-A-2-4-19

Cable Accessories Locking Wire Saddle Nylon 6/6 Natural
$ 0.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra LWS-A-2-4-19.

Electro Sonic

Datasheet1 page16 years ago

DigiKey

Inventory History

3 month trend:
-27.12%

Related Parts

PanduitVWS3775-C
Cable Mounting & Accessories VERT Wire Saddle .37 x .75
PanduitWS75-25-M
Cable Management, Wire Clip Standoff Nylon 6/6 Natural Push Barb 19.8mm
PanduitWS50-25-M
Cable Mounting & Accessories Wire Standoff Push Mount 50
TE Connectivity1-604772-9
Cable Tie, 8 L, Natural, 100Pk |Te Connectivity Amp 1-604772-9
TE Connectivity2-604772-9
Cable Tie, Natural, 8",1000/Pk Rohs Compliant: Yes |Te Connectivity Amp 2-604772-9
TE Connectivity1-604751-9
Cable Ties Push In Cable Tie 11 3/4In Natural |Te Connectivity Amp 1-604751-9

Descriptions

Descriptions of Essentra LWS-A-2-4-19 provided by its distributors.

Cable Accessories Locking Wire Saddle Nylon 6/6 Natural
WIRE SADDLE; LOCKING SNAP-IN; ARROWHEAD MNT; INSIDE-H1.0XW.44IN; UL94V-0; PK1000
Cable Clamp, Nylon 6.6, Natural, 15.4Mm; Cable Clamp/Clip Type:Saddle Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:15.4Mm; Height:35Mm Rohs Compliant: Yes |Essentra Components LWS-A-2-4-19

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components