Essentra LWS-A-2-2-01

Cable Accessories Locking Wire Saddle Nylon 6/6 Natural
$ 0.161
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra LWS-A-2-2-01.

Master Electronics

Datasheet0 pages0 years ago

DigiKey

Inventory History

3 month trend:
-3.69%

Related Parts

PanduitWS25-25-C
Cable Management, Wire Clip Standoff Nylon 6/6 Natural Through Hole 6.4mm
PanduitWS25-25-M
Cable Mounting & Accessories Wire Standoff Push M ount 25
PanduitVWS3750-C
Vertical Wire Saddle, .37" X .50" (9.398 Rohs Compliant: Yes |Panduit VWS3750-C
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
TE Connectivity2-604772-9
Cable Tie, Natural, 8",1000/Pk Rohs Compliant: Yes |Amp Te Connectivity 2-604772-9
TE Connectivity1-604751-9
Cable tie, nylon, (L x W) 300 x 4.65 mm, bundle-Ø 76.2 mm, natural

Descriptions

Descriptions of Essentra LWS-A-2-2-01 provided by its distributors.

Cable Accessories Locking Wire Saddle Nylon 6/6 Natural
WIRE SADDLE; LOCKING SNAP-IN; ARROWHEAD MNT; INSIDE-H.33XW.44IN; UL94V-2; PK1000
Cable Clamp, Nylon 6.6, Natural, 15.4Mm; Cable Clamp/Clip Type:Saddle Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:15.4Mm; Height:18Mm Rohs Compliant: Yes |Essentra Components LWS-A-2-2-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components