Essentra LCBSM-2-01

LCBSM Series Natural Nylon .125 inch Mini Locking Circuit Board Support
$ 0.151
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra LCBSM-2-01.

element14 APAC

Datasheet1 page19 years ago

Electro Sonic

Master Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
+23.00%

Related Parts

Keystone8845
Spacer Lock-In PCB Support 6mm-OD 6mm-LG Nylon 6/6
Keystone9021
Spacer Lock-In PCB Support 4.6mm-OD 9.5mm-LG Nylon 6/6
Keystone8823
Standoffs & Spacers PC SPACER SUPPORT .250" NYL 94V-0
Keystone8881
Spacer Tension Fit PCB Support 4.6mm-OD 6.4mm-LG Nylon 6/6
Keystone9020
Spacer Lock-In PCB Support 4.6mm-OD 6.35mm-LG Nylon 6/6

Descriptions

Descriptions of Essentra LCBSM-2-01 provided by its distributors.

LCBSM Series Natural Nylon .125 inch Mini Locking Circuit Board Support
Spacer Miniature Dual Locking Support Post 4.4mm-OD 3.2mm-LG Nylon 6/6
SPACER; DUAL LOCK; MINI; NATURAL; 1/16 IN
CB SptDual LckMiniNat1/16 in S
BOARD SUPRT SNAP LOCK NYLON 1/8"
LOCKING CCT BOARD SUPP MINI; Wire Diameter:4.4mm; Overall Length:3.2mm; Spacer Material:Nylon; External Width:100mm; SVHC:No SVHC (20-Jun-2011); External Diameter:3.2mm; Fastener Material:Nylon 6.6; Material:Nylon 6.6; Spacer Height:3.2mm

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCBSM- 2-01
  • LCBSM-2-01...