Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 9021

Spacer Lock-In PCB Support 4.6mm-OD 9.5mm-LG Nylon 6/6

$ 0.117

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9021.

Keystone

Datasheet1 page13 years ago

Future Electronics

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.13%

Related Parts

Keystone8881
Spacer Tension Fit PCB Support 4.6mm-OD 6.4mm-LG Nylon 6/6
Keystone8880
PCB SUPPORT; TENSION FIT; LENGTH .187; NYLON 6/6, 94V-1
Keystone9019
Spacer Lock-In PCB Support 4.6mm-OD 4.7mm-LG Nylon 6/6
Bivar913-655
Nylon Tubular, 0.655 In. Length, 0.187 Od, 0.091 Id, White/Bag |Bivar 913-655
Bivar907-655
Nylon Tubular, 0.655 In. Length, 0.167 Od, 0.105 Id, White/Bag |Bivar 907-655
Spacer Round 3.2mm-ID 4.7mm-OD 12.7mm-LG Nylon ASTM D4066 PA225

Descriptions

Descriptions of Keystone 9021 provided by its distributors.

Spacer Lock-In PCB Support 4.6mm-OD 9.5mm-LG Nylon 6/6
Nylon Ø4.57 x 9.52 mm PC Lock In Support Spacer
BOARD SUPRT SNAP LOCK NYLON 3/8"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO