Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 8845

Spacer Lock-In PCB Support 6mm-OD 6mm-LG Nylon 6/6
$ 0.179

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8845.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page19 years ago
Datasheet1 page11 years ago

TME

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.92%

CAD Models

Download Keystone 8845 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA

Related Parts

Keystone8837
8837 Series Ø 0.312 inch Nylon PCB Support Stacking Spacer
Keystone9021
Spacer Lock-In PCB Support 4.6mm-OD 9.5mm-LG Nylon 6/6
Keystone8823
Pcb Support Type:-; Pcb Support Material |Keystone 8823

Descriptions

Descriptions of Keystone 8845 provided by its distributors.

Spacer Lock-In PCB Support 6mm-OD 6mm-LG Nylon 6/6
Standoffs & Spacers 6.0 NYL LCK IN SUPP
Metric Support; |Keystone 8845
BOARD SUPRT SNAP LOCK NYLON 6MM

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO