Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 8823

Pcb Support Type: -; Pcb Support Material |Keystone 8823
$ 0.132

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8823.

Keystone

Datasheet1 page13 years ago

element14 APAC

TME

DigiKey

Inventory History

3 month trend:
-5.09%

CAD Models

Download Keystone 8823 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone8881
Spacer Tension Fit PCB Support 4.6mm-OD 6.4mm-LG Nylon 6/6
Keystone9020
Spacer Lock-In PCB Support 4.6mm-OD 6.35mm-LG Nylon 6/6
Keystone1929B
PCB SUPPORT, SLIMLINE LOCK-IN, LENGTH .500, NYLON 6/6, UL94V-0

Descriptions

Descriptions of Keystone 8823 provided by its distributors.

Pcb Support Type:-; Pcb Support Material |Keystone 8823
Standoffs & Spacers PC SPACER SUPPORT .250" NYL 94V-0
Sturdy Lock-In Nylon PCB Support
BRD SPT REST MNT SNAP LOCK 1/4"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO