Essentra LCBSB-6-01A-RT

Support, Circuit Board; Nylon 6/6; Board Mount; Natural; 3/8 +0.015 in.
$ 0.583
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra LCBSB-6-01A-RT.

Future Electronics

Datasheet1 page17 years ago
Datasheet1 page23 years ago
Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

TME

Electro Sonic

Inventory History

3 month trend:
+19.83%

Related Parts

Keystone2204
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .750, ALUM/CLEAR IRIDITE
Keystone2211
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .750, ALUM/CLEAR IRIDITE
Keystone2218
Standoff Hex F/F 8-32-THD 6.3mm-A/F Aluminum ASTM B211 Clear Iridite
HH Smith4060
STANDOFF; ROUND; NYLON; 6-32X3/8" THREAD; 1/4" OD; 3/4" LENGTH
Bivar908-600
Spacer Round 3.2mm-ID 4.7mm-OD 15.2mm-LG Nylon ASTM D4066 PA225 Natural
EssentraTCBS-6-01
Spacer Screw-Mount Circuit Board Support 9.5mm-LG Nylon 6/6
Keystone1902F
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .625, NYLON 6/6, UL94V-2
EssentraTCBS-8-01
Support, Circuit Board; Nylon 6/6; Board; Natural; 1/2 +0.015 in.; M3.5
Keystone2212
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 1.00, ALUM/CLEAR IRIDITE
EssentraLCBS-4-01
Spacer Locking Circuit Board Support 7.1mm-OD 6.4mm-LG Nylon 6/6

Descriptions

Descriptions of Essentra LCBSB-6-01A-RT provided by its distributors.

Support, Circuit Board; Nylon 6/6; Board Mount; Natural; 3/8 +0.015 in.
LCBSB Series Blue Nylon 6 mm Circuit Board Support with Adhesive Base
Spacer Snap-Lock 7.112mm-OD 9.525mm-LG Nylon 6/6
Locking Circuit Board Support On Base Lcbsb-6-01 - Pack of 25
Pcb Mounting, Round, Nylon, 17.8Mm X 9.5Mm; Pcb Support Type:Lock-In Support With Adhesive Base; Pcb Support Material:Nylon (Polyamide); Height:9.53Mm; External Width:17.78Mm; Product Range:-; Body Diameter:7.1Mm Rohs Compliant: Yes |Essentra Components LCBSB-6-01A-RT
Std adhesive backed PCB support,19.7mm H
CB Spt,Adh Mnt,Natural,3/8 in Spc
BRD SPT SNAP LOCK ADHESIVE 3/8"

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCBSB 6-01A-RT
  • LCBSB-6-01 ART