Keystone 2212

Standoff, 1/4 Hex, Female, Threaded 6-32, Length 1.00, Alum/clear Iridite
$ 0.429

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2212.

element14 APAC

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+499%

CAD Models

Download Keystone 2212 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-01-08

Related Parts

Keystone2219
Standoff, Hex F/F 8-32-THD 6.3mm A/F Aluminum ASTM B211 Clear Iridite
Keystone2205
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH 1.00, ALUM/CLEAR IRIDITE
Keystone2204
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .750, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Keystone 2212 provided by its distributors.

STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 1.00, ALUM/CLEAR IRIDITE
STANDOFF, HEX FEMALE-FEMALE, 25.4MM; Standoff Material: Aluminium; Thread Size - Metric: -; Thread Size - Imperial: 6-32; Standoff Type: Hex Female-Female; Body Length: -; Product Range: -; Overall Length: 25.4mm; External Widt
Spacer/Standoff, Hex, Al, 6.4Mm X 25.4Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Aluminio; Longitud Total:25.4Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32; Anchura Externa:6.35Mm |Keystone 2212

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2212.