HH Smith 4060

Standoff; Round; Nylon; 6-32X3/8" Thread; 1/4" Od; 3/4" Length
$ 1.573
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4060.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download HH Smith 4060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone887
Spacer, Round, Nylon 6.6, 6.35X15.875Mm; |Keystone 887
Keystone880
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH .750, HOLE SIZE 4, NYLON 6/6
Keystone895
Spacer, Round, Nylon, 6.4Mm X 15.9Mm; Wi |Keystone 895
Bivar908-600
Spacer Round 3.2mm-ID 4.7mm-OD 15.2mm-LG Nylon ASTM D4066 PA225 Natural
Nylon Tubular, 0.562 In. Length, 0.250 Od, 0.125 Id, #4 Screw Size, White/Bag |Bivar 9911-562
Bivar907-750
Spacer Round 2.7mm-ID 4.2mm-OD 19.1mm-LG Nylon ASTM D4066 PA225 Natural

Descriptions

Descriptions of HH Smith 4060 provided by its distributors.

STANDOFF; ROUND; NYLON; 6-32X3/8" THREAD; 1/4" OD; 3/4" LENGTH
Cable Accessories Standoff Nylon Natural Bulk
SPACER, ROUND, NYLON, 0.25IN X 19.05MM
Standoff; Wire Diameter:6.35mm; Thread S; Standoff; Wire Diameter:6.35mm; Thread Size - Imperial:6-32; Spacer Material:Nylon; Body Diameter:0.25"; Leaded Process Compatible:Yes; Overall Length:19.05mm; Spacing Height:0.75"; Thread Length:19.05mm

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC