Keystone 2218

Standoff Hex F/F 8-32-THD 6.3mm-A/F Aluminum ASTM B211 Clear Iridite
$ 0.358

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2218.

Keystone

Datasheet1 page13 years ago

Farnell

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.80%

Related Parts

Keystone2204
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .750, ALUM/CLEAR IRIDITE
Keystone2211
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .750, ALUM/CLEAR IRIDITE
Keystone1813
Spacer/Standoff, Hex, Al, 6.4Mm X 15.9Mm; |Keystone 1813

Descriptions

Descriptions of Keystone 2218 provided by its distributors.

Standoff Hex F/F 8-32-THD 6.3mm-A/F Aluminum ASTM B211 Clear Iridite
SPACER/STANDOFF, HEX, AL, 6.4MM X 19.1MM; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:8-32; Standoff Type:Hex Female; Body Length:19.05mm; Overall Length:19.05mm; External Width:6.35mm 62W4
Spacer/Standoff, Hex, Al, 6.4Mm X 19.1Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Aluminio; Longitud Total:19.05Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:8-32; Anchura Externa:6.35Mm |Keystone 2218

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO