Essentra FTH-6-01-M

Mount, Cable Tie; Push-in fits 0.25" hole, 0.109" pnl; 0.18" tie W; Nylon 6.6
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra FTH-6-01-M.

Farnell

Datasheet1 page20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+664%

Supply Chain

Introduction Date2006-01-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HellermannTytonTM 1/SF
Cable tie mount 2.4-7.6mm
ABB ControlL-14-120-9-C
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 14.284"L, TENSILE STRENGTH 120LBS
HellermannTytonCL8
Cable Tie Mount
PanduitSG200S-C
Cable tie, nylon, (L x W) 210.8 x 5.7 mm, bundle-Ø 1.5 to 50.8 mm, natural, -60 to 85 °C
HellermannTytonT120R9H4
HellermannTyton T120R9H4 Cable Tie, Heavy-Duty, 15"L, 120lb, PA66, Natural, T-Series, 500/Pkg
ABB ControlTC104
Cable Tie 2-Way Mini Mounting Base .316x.406" Natural Nylon 6.6,PK1000

Descriptions

Descriptions of Essentra FTH-6-01-M provided by its distributors.

Mount, Cable Tie; Push-in fits 0.25" hole, 0.109" pnl; 0.18" tie W; Nylon 6.6
BASE, CABLE TIE MOUNT, PANEL, PK40; Mount Fixing Type: Push Barb; Mounting Hole Dia: 6.35mm; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 15.9mm; Width: 7.1mm; Height: 17.5mm; Product Range: FTH Seri
BASE, CABLE TIE MOUNT, PANEL, PK40; Fixing Hole Diameter:6.35mm; Mounting Type:Arrow Head; Body Material:Nylon 6.6; Colour:Natural; For Use With:Cable Ties; SVHC:No SVHC (18-Jun-2010); Accessory Type:Cable Tie Mount; External Length ;RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTH- 6-01
  • FTH-6-01
  • FTH-601
  • FTH601