Panduit SG200S-C

Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SG200S-C.

Farnell

Datasheet1 page15 years ago

Newark

Master Electronics

Sager Electronics

element14

Inventory History

3 month trend:
+21.75%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitSG370S-M
Cbl Tie, SG Series, 15.3L (389mm), Stnd, Nyln, Ntrl, SG370S-M, PK 1000
PanduitSG300S-M
Cbl Tie, SG Series, 12.4L (315mm), Stnd, Nyln, Ntrl, SG300S-M, PK 1000
PanduitPLT2S-M
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
TE Connectivity1-604751-9
Cable Ties Push In Cable Tie 11 3/4In Natural |Te Connectivity Amp 1-604751-9

Descriptions

Descriptions of Panduit SG200S-C provided by its distributors.

Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
SUPER GRIP CABLE TIES, 8.3IN L, NYLON, 50LB STRGTH; Cable Tie Length:8.3"; Cable Tie Width:0.225"; Cable Tie Material:Nylon 6.6; Tensile Strength Pounds:50lb; Cable Bundle Diameter Max:2"; Accessory Type:Cable Tie
Super Grip Cable Ties, 8.3In L, Nylon, 50Lb Strength; Longitud Del Cable:211Mm; Ancho De Cable:5.7Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:222N/M²; Tensión De Rotura, Libras:50Lb; Color:Natural |Panduit SG200S-C
Super-Grip Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus with Nylon 6.6 material its ideal for general indoor envir

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN