HellermannTyton T120R9H4

HellermannTyton T120R9H4 Cable Tie, Heavy-Duty, 15"L, 120lb, PA66, Natural, T-Series, 500/Pkg
$ 0.619
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T120R9H4.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page12 years ago
Datasheet4 pages18 years ago
Datasheet1 page22 years ago

Master Electronics

Inventory History

3 month trend:
-29.33%

Related Parts

ABB ControlL-14-120-9-C
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 14.284"L, TENSILE STRENGTH 120LBS
HellermannTytonT120S9H4
HellermannTyton T120S9H4 Cable Tie, Heavy-Duty, 9"L, 120lb, PA66, Natural, 500/Pkg, T-Series
HellermannTytonT120I9K2
HellermannTyton T120I9K2 Cable Tie, Heavy-Duty, 12"L, 120lb, PA66, Natural, T-Series, 50/Pkg
HellermannTytonT120S9K2
HellermannTyton T120S9K2 Cable Tie, Heavy-Duty, 9"L, 120lb, PA66, Natural, 50/Pkg, T-Series
PanduitSG200S-C
Cable tie, nylon, (L x W) 210.8 x 5.7 mm, bundle-Ø 1.5 to 50.8 mm, natural, -60 to 85 °C
ABB ControlTC104
Cable Tie 2-Way Mini Mounting Base .316x.406" Natural Nylon 6.6,PK1000

Descriptions

Descriptions of HellermannTyton T120R9H4 provided by its distributors.

HellermannTyton T120R9H4 Cable Tie, Heavy-Duty, 15"L, 120lb, PA66, Natural, T-Series, 500/Pkg
Cable Tie, Heavy Duty, 15'L, UL Rated, 120lb, PA66, Natural-Note:Price is for 500 Units
Cable Tie, 387Mm, Pa6.6, 120Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:387Mm; Cable Tie Width:7.6Mm; Cable Bundle Diameter Max:105Mm; Cable Tie Type:Heavy Duty; Product Range:- Rohs Compliant: Yes |Hellermanntyton T120R9H4
Hellermann Tyton T120R9H4 Cable Tie Brand: Hellermann Tyton. Part Number: T120R9H4. HellermannTyton Cable Tie, Type T120R Heavy Duty, Series: T Series, 15.2 in Length, 0.3 in Width, 1.9 mm Thickness, 0.2 to 4.1 in Bundle Dia, Plastic Pawl, 120 lb Tensile, -40 to 185 deg F, Polyamide 6.6, Natural. Additional Description: TYTO-T120R9H4 HEAVY DUTY CABLE TIE, 15 LONG, UL RATED, 120LB TENSILE STRENGTH, PA66, NATURAL, 500/PKG 111-12036 IN. 15-1/4 IN.. Catalog Description: Heavy duty T-Series cable ties feature inside serrations to provide a positive hold on wire and cable bundles. Durable head design guarantees high tensile strength and a low insertion force. For high-volume applications, tensioning tools are available to ensure consistent and safe installation...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton