Essentra DHURC-3-01

Cable Clamp; Half U; Arrow Mount; Natural; 3/16 in
$ 0.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra DHURC-3-01.

DigiKey

Datasheet1 page23 years ago

Inventory History

3 month trend:
-0.08%

Related Parts

PanduitTM1S6-C
Panduit TM1S6-C Cable Tie Mount, Screw-On, Indoor, 0.51"x0.32", Nylon 6/6, Natural, 100/Pack
PanduitTM1S6-M
Panduit TM1S6-M Cable Tie Mount, Screw-On, Indoor, 0.51"x0.32", Nylon 6/6, Natural, 1000/Pack
PanduitTM1S4-C
Cable Tie Mount, Low Profile, Screw, 3 mm, White, Nylon 6.6 (Polyamide 6.6), 8 mm, 13 mm

Descriptions

Descriptions of Essentra DHURC-3-01 provided by its distributors.

CABLE CLAMP; HALF U; ARROW MOUNT; NATURAL; 3/16 IN
Plug in Routing Clip Clip On 4.8mm | 1.6mm PA Natural
ClampHalf UArrow MntNat3/16 in
CBL CLIP U-TYPE NATURAL PUSH IN
Cable Clamp-Dual, Push In, Nylon/Natural; Cable Clamp/Clip Type:Push Mount Dual Half U Cable Clamp; Internal Diameter:4.8Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; Height:6.1Mm Rohs Compliant: Yes |Essentra Components DHURC-3-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • DHURC- 3-01