Panduit TM1S6-C

Panduit TM1S6-C Cable Tie Mount, Screw-On, Indoor, 0.51"x0.32", Nylon 6/6, Natural, 100/Pack
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM1S6-C.

Master Electronics

Datasheet1 page21 years ago
Datasheet192 pages21 years ago

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.55%

Supply Chain

Country of OriginUSA
Introduction Date2014-01-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitTM1S6-M
Panduit TM1S6-M Cable Tie Mount, Screw-On, Indoor, 0.51"x0.32", Nylon 6/6, Natural, 1000/Pack
PanduitTM1S4-M
33/64" L, 5/16" W, natural Plastic Cable Tie Mount, Package quantity: 1000
PanduitTM1S6-M69
Cable Accessories Tie Mount Flame Retardant Nylon 6/6 Ivory Bulk

Descriptions

Descriptions of Panduit TM1S6-C provided by its distributors.

Panduit TM1S6-C Cable Tie Mount, Screw-On, Indoor, 0.51"x0.32", Nylon 6/6, Natural, 100/Pack
MOUNT, CABLE TIE, SCREW MOUNT, NTRL NYLON6/6, 0.51" L, 0.32" W, 0.23" H, M3
Mount Cable Tie; Nylon; 2-Way; Natural; LxW: 0.51 x 0.32 in.; 100 Pk
Cable Accessories, Cable Tie Mount, Nylon 6/6, Natural, Package
33/64" L, 5/16" W, natural Plastic Cable Tie Mount, PK 100
Wire Marker Products TIE MOUNT,#6 HOLE
Cable Tie Mount, .32in (8.1mm)W, no.6 Screw (M3), Nylon
TIE MOUNT, SCREW FIX, PK100; Mount Fixing Type: Screw; Mounting Hole Dia: 3.7mm; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 13mm; Width: 8mm; Height: 5.8mm; Product Range: TM Series; SVHC: No SVHC (
Factory Standard Pack = 100: Panduit TM1S6-C Screw Applied Cable Tie Mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a #6 (M3) screw. For indoor use and are suitable for miniature, interm: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM1S6-C.
  • TM1S6C