Panduit TM1S6-M

Panduit TM1S6-M Cable Tie Mount, Screw-On, Indoor, 0.51"x0.32", Nylon 6/6, Natural, 1000/Pack
$ 0.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM1S6-M.

Master Electronics

Datasheet1 page21 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-39.68%

Related Parts

PanduitTM1S6-C
Panduit TM1S6-C Cable Tie Mount, Screw-On, Indoor, 0.51"x0.32", Nylon 6/6, Natural, 100/Pack
PanduitTM1S4-M
33/64" L, 5/16" W, natural Plastic Cable Tie Mount, Package quantity: 1000
PanduitTM1A-C
Mount Cable Tie; 2-Way Tie Entry; 0.32 in. W x 0.51 in. L Base; Nylon 6.6; Natural

Descriptions

Descriptions of Panduit TM1S6-M provided by its distributors.

Panduit TM1S6-M Cable Tie Mount, Screw-On, Indoor, 0.51"x0.32", Nylon 6/6, Natural, 1000/Pack
CABLE TIE MOUNT - SCREW APPLIED, .32" (8.1MM)W, #6 SCREW (M3), NYLON, BULK PACKA
Mount Cable Tie; Nylon; 2-Way; Natural; LxW: 0.51 x 0.32 in.; 1000 Pk
33/64" L, 5/16" W, natural Plastic Cable Tie Mount, PK 1000
Wire Marker Products TIE MOUNT,#6 HOLE
Cable Tie Mount, .32in (8.1mm)W, no.6 Screw (M3), Nylon
Cable Accessories Cable Tie Mount Nylon 6/6 Natural
CABLE TIE MOUNT, NYLON 6.6, 8MM, NAT; Mount Fixing Type: Screw; Mounting Hole Dia: 3.7mm; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 13mm; Width: 8mm; Height: 5.8mm; Product Range: TM1S Series; SVH
Cable Tie Mount; Diámetro Del Agujero De Montaje.:3.7Mm; Montura, Tipo De Fijación:Screw; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Natural; Anchura:0.32"; Color:Natural; Longitud:0.51" |Panduit TM1S6-M
Panduit TM1S6-M Screw Applied Cable Tie Mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a #6 (M3) screw. For indoor use and are suitable for miniature, interm

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM 1S6M
  • TM1S6M