Essentra AKKL-5775A-RT

Cable Clamp - Adhesive Mount, Adjustable - Max Compatible Cable Diameter - 19.1mm|.75in
$ 0.813
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra AKKL-5775A-RT.

Future Electronics

Datasheet1 page14 years ago
Datasheet1 page21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-16.86%

Related Parts

ABB ControlTC5344A
Cable Accessories Cable Tie Mount Nylon/Polyamide 6/6 Natural Pack
HellermannTytonIT50RD9K2
HellermannTyton IT50RD9K2 Cable Tie, Identification, 8"L, 50lb, PA66, Natural, IT50RD, 50/Pkg
ABB ControlTC142
CABLE TIE .6X.9" SADDLE SPRT SCR MT; CABLE TIE .6X.9" SADDLE SPRT SCR MT
Cable Tie Accessories CBL TIE I.D. PLT
HellermannTytonIT50RT9K2
HellermannTyton IT50RT9K2 Cable Tie, Identification, 8"L, 50lb, PA66, Natural, IT50RT, 50/Pkg
Cable Tie, Screw Mount, Nylon 6.6 (Polyamide 6.6), Natural, 384 mm, 4.6 mm, 102 mm, 50 lb

Descriptions

Descriptions of Essentra AKKL-5775A-RT provided by its distributors.

Cable Clamp - Adhesive Mount, Adjustable - Max Compatible Cable Diameter - 19.1mm|.75in
Clip, Adjustable; Kwik Klip; Nylon; 1.50 in. + 0.015 in.; 0.750 in. + 0.015 in.
Cable Clamp, Nylon 6.6, Natural, 19.1Mm; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:19.1Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:38.1Mm Rohs Compliant: Yes |Essentra Components AKKL-5775A-RT
Clamp,Adj,Adh Mnt,Nat,.578 in-.750 in
ClampAdjAdh MntNat.578 in-.750
CBL CLIP C-TYPE NATURAL ADHESIVE

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • AKKL-5775-A-RT
  • AKKL-5775A-RT.
  • AKKL5775ART