Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control TC5344A

Cable Accessories Cable Tie Mount Nylon/Polyamide 6/6 Natural Pack
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TC5344A.

Newark

Datasheet1 page10 years ago
Datasheet1 page0 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+3.27%

Supply Chain

Introduction Date2016-09-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity608802-1
Cable Tie Mount, 4-Way,3/4 Sq; |Te Connectivity Amp 608802-1
PanduitABMM-A-C
Adhesive Backed Cable Tie Mount Acrylonitrile Butadiene Styrene White 19.1mm x 19.1mm
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series

Descriptions

Descriptions of ABB Control TC5344A provided by its distributors.

Cable Accessories Cable Tie Mount Nylon/Polyamide 6/6 Natural Pack
CABLE TIE 4-WAY MOUNTING BASE, SCREW MOUNT; Mount Fixing Type: Adhesive, Screw; Mounting Hole Dia: -; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 19.05mm; Width: 19.05mm; Heigh 94F2980
Cable Tie 4-Way Mounting Base, Adhesive/#8 Screw Mount; Length:0.75"; Width:0.75"; Cable Tie Width Max:0.19"; Body Material:Nylon 6.6; Color:Natural; For Use With:Cable Ties up to 30 lbs; Accessory Type:Cable Tie Mount ;RoHS Compliant: Yes
Width mm = 19.05 / Tie Width Max. mm = 3.6 / Hole Diameter mm = 2.8 / Length mm = 19.05 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = 0 / Mount Material = Polyamide 6.6 / Mount Fixing Type = Self Adhesive / Mount Colour = Natural / Height mm = 5
Thomas & Betts TC5344A Cable Tie Mount. Ty-Rap® Cable Tie Mounting Base 4-Way Tie Entry Self-Adhesive Mounting 0.19 in Maximum Tie Width 3/4 in Base Length 3/4 in Base Width Nylon/Polyamide 6.6 Natural. Additional Description: TB -TC5344A 4WAY ADH MTG BASE .75X.75IN 100PK. Catalog Description: Four-Way Adhesive Mounting Base Natural Nylon 6.6 for Temperatures up to 65 Degrees Celsius (149 F) Length of 19mm (0.75 Inches) Width of 19mm (0.75 Inches) Height of 4.9mm (0.19 Inches) Self-Adhesive Mounting Method 100 Pack.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC 5344 A
  • TC-5344A