HellermannTyton IT50RT9K2

HellermannTyton IT50RT9K2 Cable Tie, Identification, 8"L, 50lb, PA66, Natural, IT50RT, 50/Pkg
$ 1.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton IT50RT9K2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet4 pages18 years ago
Datasheet1 page19 years ago
Datasheet1 page22 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-27.24%

Related Parts

HellermannTytonIT50RD9K2
HellermannTyton IT50RD9K2 Cable Tie, Identification, 8"L, 50lb, PA66, Natural, IT50RD, 50/Pkg
PanduitBT2S-M
PANDUIT BT2S-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 203 mm, 4.7 mm, 51 mm, 50 lb
PanduitBT4S-M
Cable Tie, 15-1/2 in L, 4-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLM2S-D
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK
HellermannTytonT50RSF9C2
HellermannTyton T50RSF9C2 Cable Tie, Arrowhead Mount, 8.3"L, 50lb, PA66, Natural, 100/Pkg
HellermannTytonIT50L9C2
MilSpec Identification Tie, 15.4' Long, MS3368, 50lb, PA66, Natural-Note:Price is for 100 Units

Descriptions

Descriptions of HellermannTyton IT50RT9K2 provided by its distributors.

HellermannTyton IT50RT9K2 Cable Tie, Identification, 8"L, 50lb, PA66, Natural, IT50RT, 50/Pkg
MilSpec Identification Tie, 8'L, MS3368, 50lb, PA66, Natural-Note:Price is for 50 Units
Cable Tie, 205Mm, Pa6.6, 50Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:205Mm; Cable Tie Width:46Mm; Cable Bundle Diameter Max:44Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton IT50RT9K2
CABLE TIE, 205MM, PA6.6, 50LB, NATURAL;; CABLE TIE, 205MM, PA6.6, 50LB, NATURAL; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 205mm; Cable Tie Width: 46mm; Cable Bun; Available until stocks are exhausted

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton