ept 962-60326-12

PC/104 Straight Female, PCB Receptacle, Through Hole, 2 Rows, 64 Contacts, 2.54mm Pitch
$ 10.912
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 962-60326-12.

Newark

Datasheet2 pages10 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+1855%

Related Parts

TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
TE Connectivity1658621-9
Ribbon Cable Connector Female Black 40-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
USB Connector, 20 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Receptacle

Descriptions

Descriptions of ept 962-60326-12 provided by its distributors.

PC/104 Straight Female, PCB Receptacle, Through Hole, 2 Rows, 64 Contacts, 2.54mm Pitch
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug
Female connector, 2.54 mm, 125 °C, 1.9 mA, 962-60326-12
Board-To-Board Connector, Cl2, Varpol Series, Press Fit, Receptacle, 64, 2.54 Mm Rohs Compliant: Yes |Ept 962-60326-12
Conn DIN 41612 F 64 POS 2.54mm Press Fit ST Thru-Hole Tray
VARPOL 12.2MM PRESS-FIT 2X32PIN
SOCKET, PRESS-FIT, CL2 2X32 WAY, 12.2MM; Pitch Spacing: 2.54mm; No. of Contacts: 64Contacts; Gender: Receptacle; Product Range: VarPol Series; Contact Termination Type: Press Fit; No. of Rows: 2Rows; Contact Plating: Gold Plate

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG