ept 962-40326-03

Board-To-Board Connector, Cl2, Varpol Series, Through Hole, Receptacle, 64, 2.54 Mm Rohs Compliant: Yes
$ 7.007
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 962-40326-03.

Newark

Datasheet2 pages10 years ago

element14 APAC

Burklin Elektronik

Related Parts

2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
TE Connectivity1-1658621-0
Receptacle Connector 250V AC 1A 50P 2 Row Free-Hanging Mount Thermoplastic Black
TE Connectivity1-111196-8
Conn IDC Connector RCP 20 POS 1.27mm IDT RA Cable Mount Tray
TE Connectivity1658623-4
Ribbon Cable Connector Female Black 20-Pos. 250V 1A 2.54 mm Pitch 2-Level
1.57mm Diameter Standard .062 Pin and Socket Crimp Terminal Female with 0.38
Terminal Connector Receptacle Female 0.5A 30V 38-Pos.

Descriptions

Descriptions of ept 962-40326-03 provided by its distributors.

Board-To-Board Connector, Cl2, Varpol Series, Through Hole, Receptacle, 64, 2.54 Mm Rohs Compliant: Yes
Female connector, 2.54 mm, 125 °C, 1.9 mA, 962-40326-03
Conn Wire to Board F 64 POS 2.54mm Solder ST Thru-Hole Tray
SOCKET, SOLDER, CL2, 2X32 WAY, 3.4MM; Pitch Spacing: 2.54mm; No. of Contacts: 64Contacts; Gender: Receptacle; Product Range: VarPol Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plate

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG