ept 404-51012-51

Socket header, 12 pole, pitch 1.27 mm, angled, black, 404-51012-51
$ 3.244
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 404-51012-51. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 404-51012-51.

Burklin Elektronik

Datasheet5 pages3 years ago

Farnell

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 3.244
$ 1,254.66
$ 1,254.66
Stock
0
13,473
13,473
Authorized Distributors
0
6
6
Gender
Receptacle
Female
Female
Pitch
-
1.27 mm
1.27 mm
Number of Positions
-
12
12
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-
Connector Type
-
Receptacle, Socket
Receptacle, Socket
Current Rating
-
1.7 A
1.7 A
Number of Contacts
-
12
12
Contact Material
-
Copper
Copper

Related Parts

TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
TE Connectivity1658621-9
Conn IDC Connector F 40 POS 2.54mm Solder RA Thru-Hole Box/Carton
TE Connectivity1658621-3
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Box/Carton
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
USB Connector, 20 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Receptacle
1.57mm Diameter Standard .062 Pin and Socket Crimp Terminal Female with 0.38

Descriptions

Descriptions of ept 404-51012-51 provided by its distributors.

Socket header, 12 pole, pitch 1.27 mm, angled, black, 404-51012-51
CONNECTOR, RCPT, 12POS, 2ROW, 1.27MM
1.27MM PITCH, FEMALE ANGLED 12P
Connector, Rcpt, 12Pos, 2Row, 1.27Mm; Pitch Spacing:1.27Mm; No. Of Contacts:12Contacts; Gender:Receptacle; Product Range:One27 Series; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Contact Plating:Gold Over Palladium Rohs Compliant: Yes |Ept 404-51012-51

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG