ept 403-53040-51

Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Top Entry SMD Reel
$ 4.01
Datasheet

Price and Stock

DistributorSKUMinPkg
EVE4035304051706
7h
Farnell403-53040-51050Tape & Reel
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 403-53040-51.

Burklin Elektronik

Datasheet5 pages3 years ago

Farnell

Inventory History

3 month trend:
+1898%

Alternate Parts

Price @ 1000
$ 4.01
$ 886.142
$ 886.142
Stock
706
7,816
7,816
Authorized Distributors
2
6
6
Gender
Male
Male
Male
Pitch
-
1.27 mm
1.27 mm
Number of Contacts
-
40
40
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
SMD/SMT
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
-
-
Housing Material
-
Liquid Crystal Polymer
Liquid Crystal Polymer
Contact Material
-
Gold
Gold

Related Parts

4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Connector Shrouded Header 14 Position 2 mm Solder Straight Thru-Hole Milli-Grid
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A

Descriptions

Descriptions of ept 403-53040-51 provided by its distributors.

Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Top Entry SMD Reel
Connector, Header, 40Pos, 2Row, 1.27Mm; Pitch Spacing:1.27Mm; No. Of Contacts:40Contacts; Gender:Header; Product Range:One27 Series; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Contact Plating:Gold Over Palladium Rohs Compliant: Yes |Ept 403-53040-51
PCB Header Temperature range: -55 ... 125 °C Combustibility class: UL 94 V-0 Connection principle: Board-Board Connector Design: Straight Connector Termination: SMD Contact material: Gold-Plated Copper Gender of contacts: Male Gender of housing: Female Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 1.27 mm Series: One27 H: 3.25 mm Poles: 40 Rated current: 1.4 A

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG