ept 403-53016-51

Conn Shrouded Header HDR 16 POS 1.27mm Solder ST Top Entry SMD Reel
$ 2.854
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 403-53016-51.

Burklin Elektronik

Datasheet5 pages3 years ago

Farnell

Inventory History

3 month trend:
+857%

Alternate Parts

Price @ 1000
$ 2.854
$ 571.278
$ 571.278
Stock
562
8,846
8,846
Authorized Distributors
1
6
6
Gender
Male
Male
Male
Pitch
-
1.27 mm
1.27 mm
Number of Contacts
-
16
16
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
SMD/SMT
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
-
-
Housing Material
-
Liquid Crystal Polymer
Liquid Crystal Polymer
Contact Material
-
Gold
Gold

Related Parts

4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Connector Shrouded Header 14 Position 2 mm Solder Straight Thru-Hole Milli-Grid
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A

Descriptions

Descriptions of ept 403-53016-51 provided by its distributors.

Conn Shrouded Header HDR 16 POS 1.27mm Solder ST Top Entry SMD Reel
Pin header, 16 pole, pitch 1.27 mm, straight, black, 403-53016-51
Connector, Header, 16Pos, 2Row, 1.27Mm
1.27MM MALE STRAIGHT 3.25MM 16P
Pitch mm = 1.27 / Contacts = 16 / Rows = 2 / Gender = Plug / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel over Nickel / Shrouded = Yes / Mating Pin Length mm = 4 / Current Rating A = 1.4 / Voltage Rating V = 500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Flammability Rating = UL 94V-0 / Series = One27

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG