ept 403-52080-51

Pin header, 80 pole, pitch 1.27 mm, straight, black, 403-52080-51
$ 6.582
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell403-52080-51050Tape & Reel
12h
UnikeyIC403-52080-517231
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 403-52080-51.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

Alternate Parts

Price @ 1000
$ 6.582
$ 1,495.5
$ 1,495.5
Stock
144
5,528
5,528
Authorized Distributors
1
6
6
Gender
Male
Male
Male
Pitch
-
1.27 mm
1.27 mm
Number of Contacts
-
80
80
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Liquid Crystal Polymer
Liquid Crystal Polymer
Contact Material
-
Copper
Copper

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
Connector Shrouded Header 14 Position 2 mm Solder Straight Thru-Hole Milli-Grid

Descriptions

Descriptions of ept 403-52080-51 provided by its distributors.

Pin header, 80 pole, pitch 1.27 mm, straight, black, 403-52080-51
Connector, Header, 80Pos, 2Row, 1.27Mm; Pitch Spacing:1.27Mm; No. Of Contacts:80Contacts; Gender:Header; Product Range:One27 Series; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Contact Plating:Gold Over Palladium Rohs Compliant: Yes |Ept 403-52080-51
PCB Header Temperature range: -55 ... 125 °C Combustibility class: UL 94 V-0 Connection principle: Board-Board Connector Design: Straight Connector Termination: SMD Contact material: Gold-Plated Copper Gender of contacts: Male Gender of housing: Female Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 1.27 mm Series: One27 H: 1.75 mm Poles: 80 Rated current: 1.4 A

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG