ept 403-52050-51

Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Top Entry SMD Reel
$ 3.935
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 403-52050-51.

Newark

Datasheet5 pages3 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-86.31%

Alternate Parts

Price @ 1000
$ 3.935
$ 907.16
$ 907.16
Stock
1
12,410
12,410
Authorized Distributors
3
6
6
Gender
Male
Male
Male
Pitch
-
1.27 mm
1.27 mm
Number of Contacts
-
50
50
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Liquid Crystal Polymer
Liquid Crystal Polymer
Contact Material
-
Copper
Copper

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
TE Connectivity5103309-5
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes

Descriptions

Descriptions of ept 403-52050-51 provided by its distributors.

Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Top Entry SMD Reel
Pin header, 50 pole, pitch 1.27 mm, straight, black, 403-52050-51
Désignation: Connecteur pour c
1.27MM MALE STRAIGHT 1.75MM 50P
Connector, Header, 50Pos, 2Row, 1.27Mm; Pitch Spacing:1.27Mm; No. Of Contacts:50Contacts; Gender:Header; Product Range:One27 Series; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Contact Plating:Gold Over Palladium Rohs Compliant: Yes |Ept 403-52050-51

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG